Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-SS36
Manufacturer Part #:

SS36

Manufacturer:

Description:
Schottky Diodes & Rectifiers SHTKY DIODE 3A 60V
Mouser Online Catalog Page 663, Mouser Online Catalog
PDF Page 663, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Schottky Rectifiers
Technology: Si
Vrrm - Repetitive Reverse Voltage: 60 V
If - Forward Current: 3 A
Ifsm - Forward Surge Current: 100 A
Configuration: Single
Vf - Forward Voltage: 0.75 V
Ir - Reverse Current: 500 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Package / Case: SMC (DO-214AB)
Packaging: Reel
Brand: Fairchild Semiconductor
Series: SS36
Factory Pack Quantity: 3000
Part # Aliases: SS36_NL
Unit Weight: 0.010582 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,400 Can Ship Immediately

On Order: 6000 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.62
  10: $0.415
  100: $0.275
  1,000: $0.212
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.179
  9,000: $0.172
  24,000: $0.163
  45,000: $0.16
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

118752299 102574930 197847692 147914401