|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-SMCJ36CA
Manufacturer Part #:

SMCJ36CA

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 1500W TVS Bidirectional
Mouser Online Catalog Page 781, Mouser Online Catalog
PDF Page 781, PDF Catalog Page
SMCJ36CA Datasheet SMCJ36CA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant By Exemption Details
Package / Case: DO-214AB
Breakdown Voltage: 40 V to 44.2 V
Polarity: Bidirectional
Clamping Voltage: 58.1 V
Peak Surge Current: 25.8 A
Series: SMCJ36
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Brand: Fairchild Semiconductor
Length: 7.15 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 55 C to + 150 C
Packaging: Reel
Pd - Power Dissipation: 1.5 kW
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Type: Transient Voltage Suppressors
Width: 6.25(Max) mm
Working Voltage: 36 V
Part # Aliases: SMCJ36CA_NL
Unit Weight: 0.010582 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12065C475KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,261
MCP3204-CI/ST Analog to Digital Converters - ADC 1,440
2920L185DR Resettable Fuses - PPTC 4,402
BLM31PG330SN1L EMI Filter Beads, Chips & Arrays 31,945
LM25007MM/NOPB Voltage Regulators - Switching Regulators 2,875
M50-3600542 Headers & Wire Housings 8,831
LM3406HVMHX/NOPB LED Lighting Drivers 4,145
STTH4R02UY Rectifiers 2,416
SRR1260-560M Fixed Inductors 712
BYS12-90-E3/TR3 Schottky Diodes & Rectifiers 4,335
Real Time Availability
Stock:
18,262 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.58
10:
$0.433
100:
$0.272
$0.204
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.174
$0.162
$0.154
$0.15
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

133047144 107423608 130130482 156058099 173867908 125444392 176911793 177044800 195371018 197847692 104438087 113705195 121780097 147914401 175451368