|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-SMBJ9V0A
Manufacturer Part #:

SMBJ9V0A

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 9V 600W SMB Unidirectional
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant By Exemption Details
Package / Case: DO-214AA
Breakdown Voltage: 10 V to 11.1 V
Polarity: Unidirectional
Clamping Voltage: 15.4 V
Peak Surge Current: 39 A
Series: SMBJ9
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Brand: Fairchild Semiconductor
Length: 4.75 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 55 C to + 150 C
Packaging: Reel
Pd - Power Dissipation: 600 W
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Width: 3.95(Max) mm
Working Voltage: 9 V
Part # Aliases: SMBJ9V0A_NL
Unit Weight: 0.006349 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,733,040
C3225X7S1H106K250AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,917
AD8628AUJZ-REEL7 Precision Amplifiers 11,281
WSL25121L000FEA18 Current Sense Resistors - SMD 9,014
CRCW060310K0FKEA Thick Film Resistors - SMD 909,576
SMBJ5.0 TVS Diodes - Transient Voltage Suppressors 5,159
74LVC1G04SE-7 Inverters 3,811
ERJ-3EKF4991V Thick Film Resistors - SMD 231,549
CRCW0603510RFKEA Thick Film Resistors - SMD 19,770
NCP1117ST50T3G LDO Voltage Regulators 11,758
Real Time Availability
Stock:
12,700 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.43
10:
$0.288
100:
$0.161
$0.117
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.101
$0.094
$0.087
$0.083
$0.08
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

107423608 120070634 123207567 125444392 147914401 175451368 176911793 113705195 121780097 130130482 156058099 195371018 197847692