|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-SMBJ7V5CA
Manufacturer Part #:

SMBJ7V5CA

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 7.5V 600W Bidirectional
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant By Exemption Details
Package / Case: DO-214AA
Breakdown Voltage: 8.33 V to 9.21 V
Polarity: Bidirectional
Clamping Voltage: 12.9 V
Peak Surge Current: 46.5 A
Series: SMBJ7
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Brand: Fairchild Semiconductor
Length: 4.75 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 55 C to + 150 C
Packaging: Reel
Pd - Power Dissipation: 600 W
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Width: 3.95(Max) mm
Working Voltage: 7.5 V
Unit Weight: 0.006349 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PCI9052 G PCI Interface IC 257
MINISMDC150F/12-2 Resettable Fuses - PPTC 5,248
ASMT-UWB1-NX3A2 Standard LEDs - SMD 17,000
C503B-RBN-CW0Z0AA1 Standard LEDs - Through Hole 3,791
SMBJ6V0CA TVS Diodes - Transient Voltage Suppressors 5,702
PIC24FJ16GA002-I/SS 16-bit Microcontrollers - MCU 240
SMBJ7V0CA TVS Diodes - Transient Voltage Suppressors 7,794
12061C682KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,531
Real Time Availability
Stock:
5,422 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.49
10:
$0.327
100:
$0.183
$0.133
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.115
$0.107
$0.098
$0.095
$0.091
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

130130482 176911793 107423608 154156799 173867908 175451368 113705195 125444392 147914401 156058099 195371018 104438087 121780097 133047144 161402757 177044800 197847692