Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-SMBJ120A
Manufacturer Part #:

SMBJ120A

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 120V 600W SMB Unidirectional
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Operating Voltage: 120 V
Breakdown Voltage: 133 V to 147 V
Clamping Voltage: 193 V
Peak Surge Current: 3.1 A
Series: SMBJ
Package / Case: DO-214AA
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Channels: 1 Channel
Dimensions: 3.95(Max) mm W x 4.75(Max) mm L
Packaging: Reel
Peak Pulse Power Dissipation: 600 W
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,612 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.35
  25: $0.288
  100: $0.229
  250: $0.167
  500: $0.136
  1,000: $0.101
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.091
  6,000: $0.086
  12,000: $0.078
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL431IDBZR
Voltage & Current References Adjustable Precision ...
Texas Instruments
1: $0.19
TPS62260DDCT
DC/DC Switching Regulators 2.25MHz 600mA Step- Dow ...
Texas Instruments
1: $1.81
ULN2003AIDR
Transistors Darlington HiVltg Hi-Crnt Darl Transis ...
Texas Instruments
1: $0.33
REF3140AIDBZT
Voltage & Current References 20ppm/DegC 100uA SOT2 ...
Texas Instruments
1: $2.58
T495D685K050ATE300
Tantalum Capacitors - Solid SMD 50volt 6.8uF 10% D ...
Kemet
1: $2.26
REF3020AIDBZR
Voltage & Current References 2.048V 50ppm/DegC 50u ...
Texas Instruments
1: $1.45
TCJA106M016R0200
Tantalum Capacitors - Polymer SMD 16volt 10uF 20% ...
AVX
1: $1.24
TR/3216TD12-R
Fuses 63VAC 12A Time Delay 3216TDF
Cooper Bussmann
1: $1.16
MBRS130LT3G
Schottky Diodes & Rectifiers 1A 30V Low Vf
ON Semiconductor
1: $0.54
BC307BRL1G
Transistors Bipolar - BJT 100mA 50V PNP
ON Semiconductor
1: $0.38
MMBT2907A
Transistors Bipolar - BJT SOT-23 PNP GEN PUR
Fairchild Semiconductor
1: $0.19
THS3201DBVT
High Speed Operational Amplifiers 1.8GHz Current F ...
Texas Instruments
1: $4.72
A6S-4104-H
DIP Switches / SIP Switches Dip Switch
Omron Electronics
1: $1.45
EEE-HA1H1R0R
Aluminum Electrolytic Capacitors - SMD 1uF 50V
Panasonic Electronic Components
1: $0.35
RGF1B
Rectifiers 100V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
SMBJ150A
TVS Diodes - Transient Voltage Suppressors 150V 60 ...
Fairchild Semiconductor
1: $0.35
VJ1812Y104KXBAT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
Vishay/Vitramon
1: $0.48
CG0603MLU-24E
ESD Suppressors CHIP GUARD 24VOLT
Bourns
1: $0.23
ELL-ATV330M
Fixed Inductors 33UH 1.8A COIL PWR CHOKE
Panasonic Electronic Components
1: $1.43
MMSZ5248BT1G
Zener Diodes 18V 500mW
ON Semiconductor
1: $0.24


113705195 161402757