Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-SB330
Manufacturer Part #:

SB330

Manufacturer:

Description: Schottky Diodes & Rectifiers 30V 3a Schottky
PDF Data Sheet
 
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: In Transition
Product: Schottky Rectifiers
Peak Reverse Voltage: 30 V
Forward Continuous Current: 3 A
Max Surge Current: 80 A
Configuration: Single
Forward Voltage Drop: 0.5 V
Maximum Reverse Leakage Current: 500 uA
Operating Temperature Range: - 65 C to + 125 C
Mounting Style: Through Hole
Package / Case: DO-201AD
Packaging: Reel
Factory Pack Quantity: 1250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
810 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.40
  25: $0.375
  100: $0.275
  250: $0.229
  500: $0.197
  1,000: $0.124
Reel of 1250
To purchase full reel, order in multiples of 1250:
  1,250: $0.124

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ESW227M025AG3AA
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Kemet
1: $0.33
HX1188NL
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
TPS63001DRCR
DC/DC Switching Regulators 96% Buck-Boost Conv
Texas Instruments
1: $3.37
C5750X7R2A475M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
TDK
1: $2.77
DS2480B+
Buffers & Line Drivers Serial - 1-Wire Line Driver
Maxim Integrated
1: $5.25
NDT2955
MOSFET SOT-223 P-CH ENHANCE
Fairchild Semiconductor
1: $0.52
TSL1402R
Optical Switches, Specialized Linear Sensor 400 DP ...
ams
1: $16.67
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
PIC32MX460F512L-80I/PT
32-bit Microcontrollers - MCU 512KB Flash 32KBRAM ...
Microchip Technology
1: $8.08
MAX3232IDR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $2.02
PCM2704DBR
Audio D/A Converter ICs Stereo DAC w/USB Ifc Hdphn ...
Texas Instruments
1: $6.07
L200CV
Linear Regulators - Standard Adj Voltage/Current
STMicroelectronics
1: $3.59
HCPL-3120-000E
Logic Output Optocouplers 2.0A IGBT Gate Drive
Avago Technologies
1: $2.70
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
CD40106BE
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.25
PIC16F688-I/SL
8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O
Microchip Technology
1: $1.58
TL071CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.32
CP2112EK
Interface Development Tools Evaluation kit
Silicon Labs
1: $29.00
FI-S20S
FFC & FPC Connectors 1.25MM PCB-FLEX/WIRE
JAE Electronics
1: $1.69
22-05-3021
Headers & Wire Housings R/A PCB HDR 2P TIN FRICTIO ...
Molex
1: $0.48

000000001