Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-SB3100
Manufacturer Part #:

SB3100

Manufacturer:

Description: Schottky Diodes & Rectifiers 3a/100V Schottky
Silverlight Page 565, Mouser Enhanced Catalog
PDF Page 565, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Rectifiers
Peak Reverse Voltage: 100 V
Forward Continuous Current: 3 A
Max Surge Current: 80 A
Configuration: Single
Forward Voltage Drop: 0.85 V
Maximum Reverse Leakage Current: 500 uA
Operating Temperature Range: - 65 C to + 125 C
Mounting Style: Through Hole
Package / Case: DO-201AD
Packaging: Reel
Factory Pack Quantity: 1250
Part # Aliases: SB3100_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,550 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.57
  25: $0.502
  100: $0.438
  250: $0.381
  500: $0.324
  1,000: $0.259
Reel of 1250
To purchase full reel, order in multiples of 1250:
  1,250: $0.259
  2,000: $0.235
  5,000: $0.219
  10,000: $0.211

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM2595T-5.0/NOPB
DC/DC Switching Converters 150 KHZ 1A STEP-DOWN VL ...
Texas Instruments
1: $3.60
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
T350A105K035AT
Tantalum Capacitors - Solid Leaded 35volts 1uF 10%
Kemet
1: $1.02
NTSA0XH103FE1B0
Thermistors - NTC 10k ohm +/-1% NTC for Temp Senso ...
Murata Electronics
100: $0.60
LM78L05ACZ
Linear Regulators - Standard 0.1A Pos Volt Reg
Fairchild Semiconductor
1: $0.46
5555163-1
Ethernet & Telecom Connectors 6P6C LO PRO R/A
TE Connectivity / AMP
1: $1.01
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
SB160
Schottky Diodes & Rectifiers 60V 1a Schottky
Fairchild Semiconductor
1: $0.29
MAX3232ECPE+
RS-232 Interface IC 3-5.5V 250kbps Transceiver
Maxim Integrated
1: $5.55
LM2937ET-3.3/NOPB
Low Dropout Regulators - LDO 500 MA LDO REG
Texas Instruments
1: $1.30
SR201C104KAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.19
1N4004-E3/54
Rectifiers Vr/400V Io/1A
Vishay Semiconductors
1: $0.45
KSP2222ATF
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.07
CFS1/4C103J
Carbon Film Resistors - Through Hole 10K OHM 5% 1/ ...
KOA Speer
1: $0.15
RXEF017
Resettable Fuses Radial Lead .17A 60V 40A Imax
TE Connectivity / Raychem
1: $0.32
1N5817-TP
Schottky Diodes & Rectifiers 1.0A 20V
Micro Commercial Components (MCC)
1: $0.28
4305H5
Standard LEDs - Through Hole GREEN TRANSPARENT
Chicago Miniature
1: $0.16
SB5100
Schottky Diodes & Rectifiers 5a 100V Rectifier Sch ...
Fairchild Semiconductor
1: $0.69
66953-025LF
Headers & Wire Housings PCB CONNECTOR 50P
FCI
1: $6.32

000000001