Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-SA20CA
Manufacturer Part #:

SA20CA

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 20V 500W Bidirectional
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Operating Voltage: 20 V
Breakdown Voltage: 22.2 V to 24.5 V
Clamping Voltage: 32.4 V
Peak Surge Current: 15.4 A
Series: SA
Package / Case: DO-15
Minimum Operating Temperature: - 65 C
Maximum Operating Temperature: + 175 C
Channels: 1 Channel
Dimensions: 3.56 (Max) mm W x 7.62 (Max) mm L
Packaging: Reel
Peak Pulse Power Dissipation: 500 W
Factory Pack Quantity: 4000
Termination Style: Axial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 2500
Multiples: 1
Pricing (USD)
Cut Tape
  2,500: $0.129
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.129
  5,000: $0.121
  10,000: $0.113

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
V23105A5003A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.16
IM06TS
High Frequency / RF Relays 12VDC Non-latching Sing ...
TE Connectivity / Axicom
1: $2.96
G5RL-1-E-HR-DC12
General Purpose Relays Power PCB Relay SPDT 16A 12 ...
Omron Electronics
1: $3.96
EN3C4FX
Standard Circular Connector 4P FEMALE CORD TYPE
Switchcraft
1: $8.11
35C620A
Relay Sockets & Hardware DUST COVER OPEN T90
TE Connectivity
1: $0.86
1N5819
Schottky Diodes & Rectifiers Vr/40V Io/1A BULK
STMicroelectronics
1: $0.12
T93YA103KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.58
J175_D26Z
JFET P-Channel Switch
Fairchild Semiconductor
1: $0.36
ATF-54143-BLKG
Transistors RF GaAs Transistor GaAs Single Voltage
Avago Technologies
1: $3.53
C315C104M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.30
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
DST9NC51H223Q55B
EMI/RFI Suppressors & Ferrites 50V 22000pF 50% -20 ...
Murata Electronics
1: $0.22
MC7812CTG
Linear Regulators - Standard 12V 1A Postive
ON Semiconductor
1: $0.40
SN74ABT162245DL
Bus Transceivers Tri-State 16-Bit Bus
Texas Instruments
1: $1.72
EN3P4MX
Standard Circular Connector 4P MALE PANEL TYPE
Switchcraft
1: $5.45
ZTX605
Transistors Darlington NPN Darlington
Diodes Inc. / Zetex
1: $0.81
C322C103K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.10
C315C330K1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.37
MPS2907ARLRAG
Transistors Bipolar - BJT 600mA 60V PNP
ON Semiconductor
1: $0.49


161402757 113705195