Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-RS1J
Manufacturer Part #:

RS1J

Manufacturer:

Description:
Rectifiers 600V 1a Fast Rect SMa
Mouser Online Catalog Page 663, Mouser Online Catalog
PDF Page 663, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 600 V
Forward Voltage Drop: 1.3 V
Recovery Time: 250 ns
Forward Continuous Current: 1 A
Max Surge Current: 30 A
Reverse Current IR: 5 uA
Mounting Style: SMD/SMT
Package / Case: SMA
Packaging: Reel
Brand: Fairchild Semiconductor
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Power Dissipation: 1.19 W
Series: RS1J
Factory Pack Quantity: 7500
Part # Aliases: RS1J_NL
Unit Weight: 0.003739 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
70246-1404 Headers & Wire Housings 2,775
M24M01-RMN6TP EEPROM 4,407
FAN3111CSX Gate Drivers 5,301
38660-8802 Barrier Terminal Blocks 1,080
90120-0762 Headers & Wire Housings 13,937
499252-9 Headers & Wire Housings 21,091
5555165-1 Modular Connectors / Ethernet Connectors 11,999
826629-6 Headers & Wire Housings 11,967
7447709680 Fixed Inductors 2,657
BLM21PG220SN1D EMI Filter Beads, Chips & Arrays 48,698
Real Time Availability
Stock:
36,102 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.23
  100: $0.099
  1,000: $0.064
  2,500: $0.057
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 7500
To purchase full reel, order in multiples of 7500:
  7,500: $0.051
  22,500: $0.048
  45,000: $0.043
  97,500: $0.04
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 108607096 110205640 197847692