|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-RGF1A
Manufacturer Part #:

RGF1A

Manufacturer:

Description:
Rectifiers 50V 1a Rectifier Glass Passivated
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SMA
Vr - Reverse Voltage: 50 V
If - Forward Current: 1 A
Product: Fast Recovery Rectifiers
Configuration: Single
Vf - Forward Voltage: 1.3 V
Max Surge Current: 30 A
Ir - Reverse Current: 5 uA
Recovery Time: 150 ns
Packaging: Reel
Series: RGF1A
Brand: Fairchild Semiconductor
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Pd - Power Dissipation: 1.76 W
Factory Pack Quantity: 7500
Unit Weight: 0.003739 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LSF0204PWR Translation - Voltage Levels 9,520
1-1827864-3 Headers & Wire Housings 8,130
PIC16F627A-I/SO 8-bit Microcontrollers - MCU 2,613
ADR127BUJZ-REEL7 Voltage References 3,059
SN74AUP1T34DCKR Translation - Voltage Levels 5,248
EEE-FP1V101AP Aluminum Electrolytic Capacitors - SMD 13,202
EPK.00.250.NTN Circular Push Pull Connectors 214
T491B226M016AT Tantalum Capacitors - Solid SMD 26,914
MBRA140T3G Schottky Diodes & Rectifiers 48,854
3421-6600 Headers & Wire Housings 515
Real Time Availability
Stock:
3,828 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.53
10:
$0.312
100:
$0.148
$0.114
$0.094
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 7500
To purchase full reel, order in multiples of 7500:
$0.085
$0.08
$0.071
$0.067
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

139229830 147914401 108607096 197847692