|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-RFP50N06
Manufacturer Part #:

RFP50N06

Manufacturer:

Description:
MOSFET TO-220AB N-CH POWER
Mouser Online Catalog Page 726, Mouser Online Catalog
PDF Page 726, PDF Catalog Page
RFP50N06 Datasheet RFP50N06 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-220-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 60 V
Id - Continuous Drain Current: 50 A
Rds On - Drain-Source Resistance: 22 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 175 C
Packaging: Tube
Channel Mode: Enhancement
Brand: Fairchild Semiconductor
Configuration: Single
Fall Time: 13 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 131 W
Rise Time: 55 ns
Series: RFP50N06
Factory Pack Quantity: 800
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 37 ns
Typical Turn-On Delay Time: 12 ns
Part # Aliases: RFP50N06_NL
Unit Weight: 0.063493 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MUR1520G Rectifiers 2,726
TIP36C Bipolar Transistors - BJT 1,682
MJE15033G Bipolar Transistors - BJT 1,399
IRFB31N20DPBF MOSFET 127
IRFZ44NPBF MOSFET 2,148
L78L05ACZ Linear Voltage Regulators 9,336
1N4750A Zener Diodes 8,843
MF-R010-0-99 Resettable Fuses - PPTC 6,463
271-150K-RC Metal Film Resistors - Through Hole 47,082
Real Time Availability
Stock:
1,653 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.50
10:
$1.20
100:
$0.926
500:
$0.818
$0.646
$0.571
$0.56
$0.55

To add to a project, please Log In.

170644551 118752299 102030732 124993488 123994918 181726193 197847692 132190936 147914401