|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-RFP12N10L
Manufacturer Part #:

RFP12N10L

Manufacturer:

Description:
MOSFET TO-220AB N-Ch Power
Mouser Online Catalog Page 726, Mouser Online Catalog
PDF Page 726, PDF Catalog Page
RFP12N10L Datasheet RFP12N10L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-220-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 100 V
Id - Continuous Drain Current: 12 A
Rds On - Drain-Source Resistance: 200 mOhms
Vgs - Gate-Source Voltage: 10 V
Maximum Operating Temperature: + 150 C
Packaging: Tube
Channel Mode: Enhancement
Brand: Fairchild Semiconductor
Configuration: Single
Fall Time: 80 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 60 W
Rise Time: 70 ns
Series: RFP12N10
Factory Pack Quantity: 800
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 100 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: RFP12N10L_NL
Unit Weight: 0.063493 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,524
PIC32MX795F512L-80I/PT 32-bit Microcontrollers - MCU 813
1N4007 Rectifiers 415,877
LM2937IMP-3.3/NOPB LDO Voltage Regulators 6,626
ULN2803A Darlington Transistors 6,982
24LC1025-I/P EEPROM 485
TSSP4038 Infrared Receivers 14,664
4808-3004-CP IC & Component Sockets 19,670
SD-RSMT-2-MQ Memory Card Connectors 1,732
26-60-4120 Headers & Wire Housings 307
Real Time Availability
Stock:
3,133 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.88
10:
$0.711
100:
$0.546
500:
$0.483
$0.381
$0.338
$0.324
$0.304

To add to a project, please Log In.

194760890 159337939 106937747 132688186 170644551 118752299 123994918 132190936 147914401 181726193 197847692 102030732 124993488