|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-RFD3055LE
Manufacturer Part #:

RFD3055LE

Manufacturer:

Description:
MOSFET TO-251AA N-Ch Power
Mouser Online Catalog Page 726, Mouser Online Catalog
PDF Page 726, PDF Catalog Page
RFD3055LE Datasheet RFD3055LE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Mounting Style: Through Hole
Package / Case: IPAK-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 60 V
Id - Continuous Drain Current: 11 A
Rds On - Drain-Source Resistance: 107 mOhms
Vgs - Gate-Source Voltage: 16 V
Maximum Operating Temperature: + 175 C
Packaging: Tube
Channel Mode: Enhancement
Brand: Fairchild Semiconductor
Configuration: Single
Fall Time: 39 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 38 W
Rise Time: 105 ns
Series: RFD3055
Factory Pack Quantity: 1800
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 8 ns
Part # Aliases: RFD3055LE_NL
Unit Weight: 0.012102 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 116,210
3-640441-2 Headers & Wire Housings 19,948
640456-2 Headers & Wire Housings 58,557
643075-2 Headers & Wire Housings 4,409
LTV-356T Transistor Output Optocouplers 7,409
2N3904BU Bipolar Transistors - BJT 49,967
L7805CV Linear Voltage Regulators 18,422
VP2106N3-G MOSFET 2,572
LM324AN Operational Amplifiers - Op Amps 14,590
1N4001E-E3/54 Rectifiers 14,126
Real Time Availability
Stock:
7,417 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.80
10:
$0.622
100:
$0.401
$0.321
$0.271
$0.261
$0.26
$0.245
$0.24

To add to a project, please Log In.

197847692 170644551 118752299 132190936 147914401 102030732 124993488 123994918 181726193