Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-QSE259
Manufacturer Part #:

QSE259

Manufacturer:

Description:
Photo IC Sensors 2.4MHZ 4.5A SYNCHRONOUS BUCK
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Photo IC Sensors
RoHS: RoHS Compliant Details
Product: Photo IC
Number of Channels: 1 Channel
Output Type: Open Collector, Inverter
Operating Supply Voltage: 4 V to 16 V
Supply Current: 5 mA
High Level Output Current: 100 uA
Rise Time: 100 ns
Fall Time: 100 ns
Propagation Delay Time: 6 us
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 500
Series: QSE259
Packaging: Bulk
Brand: Fairchild Semiconductor
Low Level Output Voltage: 0.4 V
Maximum Power Dissipation: 100 mW
Mounting Style: Through Hole
Wavelength: 880 nm
Unit Weight: 0.005873 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
971 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.66
  10: $1.28
  100: $1.02
  500: $0.931
  1,000: $0.712
  2,500: $0.631
  10,000: $0.607
  25,000: Quote
 

To add to a project, please Log In.


This product is also available in:
178937302 121159121 126916482 195346910 144949695 150426793 151682008 115506145 146259450 179002910 142336017