|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-QSE257
Manufacturer Part #:

QSE257

Manufacturer:

Description:
Photo IC Sensors OPTOLOGIC SIDELOOKER BUFFER OPEN COLLECT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Photo IC Sensors
RoHS: RoHS Compliant Details
Product: Photo IC Sensors
Number of Channels: 1 Channel
Output Type: Totem Pole, Inverter
Operating Supply Voltage: 4 V to 16 V
Operating Supply Current: 5 mA
Rise Time: 70 ns
Fall Time: 70 ns
Propagation Delay Time: 6 us
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: Side Looker
Mounting Style: Through Hole
Factory Pack Quantity: 500
Series: QSE257
Packaging: Bulk
Brand: Fairchild Semiconductor
Low Level Output Voltage: 0.4 V
Pd - Power Dissipation: 100 mW
Wavelength: 880 nm
Unit Weight: 0.005873 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EDI2ARDUIN.AL.K Development Boards & Kits - x86 1,866
FLEX-14-20-25 Magnetic / Reed Switches 8,655
TMG39933-M Proximity Sensors 995
DS18B20+ Board Mount Temperature Sensors 8,242
QSE258 Photo IC Sensors 1,425
QSD2030F Photodiodes 1,020
QSE158 Photo IC Sensors 125
QSE256 Photo IC Sensors 1,335
QSE259 Photo IC Sensors 905
Real Time Availability
Stock:
828 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.55
10:
$1.32
100:
$1.01
500:
$0.898
$0.709
$0.627
$0.615
$0.603

To add to a project, please Log In.

178937302 121159121 123035900 195346910 115506145 126916482 142336017 179002910 144949695 151682008 146259450 150426793