|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-QSE256
Manufacturer Part #:

QSE256

Manufacturer:

Description:
Photo IC Sensors OPTOLOGIC SIDELOOKER TOTEM-POLE,BUFFER OP
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Photo IC Sensors
RoHS: RoHS Compliant Details
Product: Photo IC Sensors
Number of Channels: 1 Channel
Output Type: Totem Pole, Buffer
Operating Supply Voltage: 4 V to 16 V
Operating Supply Current: 5 mA
Rise Time: 70 ns
Fall Time: 70 ns
Propagation Delay Time: 6 us
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: Side Looker
Mounting Style: Through Hole
Factory Pack Quantity: 500
Series: QSE256
Packaging: Bulk
Brand: Fairchild Semiconductor
Low Level Output Voltage: 0.4 V
Pd - Power Dissipation: 100 mW
Wavelength: 880 nm
Unit Weight: 0.005873 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EDI2ARDUIN.AL.K Development Boards & Kits - x86 2,276
FLEX-14-20-25 Magnetic / Reed Switches 9,541
TMG39933-M Proximity Sensors 1,535
DRV5053EAQLPG Board Mount Hall Effect / Magnetic Sensors 1,244
GP2S700HCP Optical Switches, Reflective, Phototransistor Output 3,843
QSE258 Photo IC Sensors 1,425
QSE158 Photo IC Sensors 568
QSE257 Photo IC Sensors 833
QSE259 Photo IC Sensors 905
QSD2030 Photodiodes 369
Real Time Availability
Stock:
1,339 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.67
10:
$1.34
100:
$1.03
500:
$0.912
$0.72
$0.637
$0.624
$0.613

To add to a project, please Log In.

178937302 115506145 126916482 144949695 151682008 179002910 121159121 123035900 146259450 142336017 150426793 195346910