|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-QSE158
Manufacturer Part #:

QSE158

Manufacturer:

Description:
Photo IC Sensors LOGIC DETECTOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Photo IC Sensors
RoHS: RoHS Compliant Details
Product: Photo IC Sensors
Number of Channels: 1 Channel
Output Type: Open Collector, Buffer
Operating Supply Voltage: 4 V to 16 V
Operating Supply Current: 5 mA
High Level Output Current: 100 uA
Rise Time: 100 ns
Fall Time: 100 ns
Propagation Delay Time: 6 us
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: Side Looker
Mounting Style: Through Hole
Factory Pack Quantity: 500
Series: QSE158
Packaging: Bulk
Brand: Fairchild Semiconductor
Low Level Output Voltage: 0.4 V
Pd - Power Dissipation: 100 mW
Wavelength: 880 nm
Part # Aliases: QSE158_NL
Unit Weight: 0.006603 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 1,379
MA100GG103BN NTC Thermistors 2,116
OPT3001DNPR Ambient Light Sensors 7,442
TPS563209DDCT Voltage Regulators - Switching Regulators 2,149
QEE113 Infrared Emitters 18,559
QSE258 Photo IC Sensors 1,425
OPL530-OC Photo IC Sensors 572
QRE1113 Optical Switches, Reflective, Phototransistor Output 1,722
QSE256 Photo IC Sensors 1,339
QSE257 Photo IC Sensors 833
Real Time Availability
Stock:
568 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.00
10:
$0.809
100:
$0.621
500:
$0.549
$0.433
$0.384
$0.369
$0.346

To add to a project, please Log In.

121159121 123035900 146259450 195346910 150426793 144949695 151682008 115506145 126916482 142336017 179002910