Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-QSE114
Manufacturer Part #:

QSE114

Manufacturer:

Description: Phototransistors 1mA PHOTO TRANS
PDF Data Sheet
 
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Phototransistors
RoHS: RoHS Compliant Details
Maximum Power Dissipation: 100 mW
Maximum Dark Current: 100 nA
Package / Case: Side Looker
Collector- Emitter Voltage VCEO Max: 30 V
Fall Time: 8 us
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Rise Time: 8 us
Factory Pack Quantity: 500
Type: Photo Transistor
Part # Aliases: QSE114_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40,087 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.41
  25: $0.341
  100: $0.294
  250: $0.262
  500: $0.226
  1,000: $0.174
  2,000: $0.157
  5,000: $0.147
  10,000: $0.142

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
FDN335N
MOSFET SSOT-3 N-CH 20V
Fairchild Semiconductor
1: $0.42
L298N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $4.45
A6C-10R(N)
DIP Switches / SIP Switches BCD TOP ACTUATED
Omron Electronics
1: $4.55
FDS4559
MOSFET 60V/-60V N/P
Fairchild Semiconductor
1: $0.88
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
LM2931AZ50R
Low Dropout Regulators - LDO 5.0V 0.1A Very Low
STMicroelectronics
1: $0.73
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
PIC16F872-I/SP
8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O
Microchip Technology
1: $3.71
ULN2802A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $0.46
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
74LX1G14CTR
Inverters Single Schmt Invert
STMicroelectronics
1: $0.34
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
254-PB119-ROX
Audio Indicators & Alerts 11 x 9 x 1.7mm 4.1KHz
Kobitone
1: $2.65
RXEF110
Resettable Fuses Radial Lead 1.1A 72V 40A Imax
TE Connectivity / Raychem
1: $0.38
CR1206-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.05
OPV382
Infrared Emitters VCSEL
Optek
1: $5.45
HLMP-1503
Standard LEDs - Through Hole Green Diffused 565nm ...
Avago Technologies
1: $0.24
CR1206-FX-2700ELF
Thick Film Resistors - SMD 270ohm 1%
Bourns
1: $0.05
ECS-49-S-1X
Crystals 4.9152MHz SERIES
ECS
1: $0.46


This product is also available in:
151682008 150426793