Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-QSD124
Manufacturer Part #:

QSD124

Manufacturer:

Description:
Phototransistors 6mA PHOTO TRANS
Mouser Online Catalog Page 195, Mouser Online Catalog
PDF Page 195, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Phototransistors
RoHS: RoHS Compliant Details
Maximum Power Dissipation: 100 mW
Maximum Dark Current: 100 nA
Package / Case: T-1 3/4
Series: QSD124
Brand: Fairchild Semiconductor
Collector- Emitter Voltage VCEO Max: 30 V
Fall Time: 7 us
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Rise Time: 7 us
Factory Pack Quantity: 250
Type: Photo Transistor
Part # Aliases: QSD124_NL
Unit Weight: 0.010018 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,369 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.328
  100: $0.217
  1,000: $0.152
  2,500: $0.142
  10,000: $0.136
  25,000: $0.129
  50,000: $0.126
  100,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SM353LT
Board Mount Hall Effect / Magnetic Sensors Nanopow ...
Honeywell
1: $0.93
EK-10M08E144ES/P
Programmable Logic IC Development Tools Eval Kit M ...
Altera Corporation
1: $49.95
L298N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $4.67
SFH 4550
Infrared Emitters - High Power Infrared 850 nm HAL ...
OSRAM Opto Semiconductors
1: $0.56
BC32725TA
Bipolar Transistors - BJT PNP -45V -800mA HFE/400
Fairchild Semiconductor
1: $0.21
LM7805CT
Linear Voltage Regulators 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
QED123
Infrared Emitters 80mW/sr 1.7V IR LED
Fairchild Semiconductor
1: $0.51
QED234
Infrared Emitters T-1 3/4 0.13MW IR
Fairchild Semiconductor
1: $0.54
QSE113
Phototransistors 0.25mA PHOTO TRANS
Fairchild Semiconductor
1: $0.51
TSOP38238
Infrared Receivers 2.5-5.5V 38kHz
Vishay Semiconductors
1: $0.67
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
S1D
Rectifiers 200V 1a Glass Passive
Fairchild Semiconductor
1: $0.25
QSD123
Phototransistors 4mA PHOTO TRANS
Fairchild Semiconductor
1: $0.47
2N3906BU
Bipolar Transistors - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.20
2N3904BU
Bipolar Transistors - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
NCP301HSN27T1G
Supervisory Circuits 2.7V Detector w/Reset High
ON Semiconductor
1: $0.51
BC557BTA
Bipolar Transistors - BJT TO-92 PNP GP AMP
Fairchild Semiconductor
1: $0.22
QEB363
Infrared Emitters T-3/4 I/R EMITTER
Fairchild Semiconductor
1: $0.46
QSB363
Phototransistors T-3/4 PHOTO SENSOR
Fairchild Semiconductor
1: $0.49
SFH 484-2
Infrared Emitters Infrared 880nm HALF ANGLE +/-8DE ...
OSRAM Opto Semiconductors
1: $0.37


This product is also available in:
121159121 115506145 126916482 144949695 151682008 179002910 142336017 150426793 195346910 146259450