Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-QSC112
Manufacturer Part #:

QSC112

Manufacturer:

Description: Phototransistors 1mA PHOTO TRANS
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Phototransistors
RoHS: RoHS Compliant Details
Maximum Power Dissipation: 100 mW
Maximum Dark Current: 100 nA
Package / Case: T-1
Collector- Emitter Voltage VCEO Max: 30 V
Fall Time: 5 us
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Rise Time: 5 us
Factory Pack Quantity: 250
Type: Photo Transistor
Part # Aliases: QSC112_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 53 Weeks  


Enter Quantity:

 
    Minimum: 1900
Multiples: 1
Pricing (USD)
  1,900: $0.159
  2,000: $0.142
  5,000: $0.134
  10,000: $0.124

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1206C106K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.40
REG102NA-3.3/250
Low Dropout Regulators - LDO DMOS 250 mA LDO Reg
Texas Instruments
1: $3.33
SFH 229 FA
Photodiodes PHOTODIODE T1 (3mm)
OSRAM Opto Semiconductors
1: $0.92
SS441R
Board Mount Hall Effect / Magnetic Sensors flat TO ...
Honeywell
1: $0.87
BPW34
Photodiodes 65 Degree 215mW
Vishay Semiconductors
1: $1.05
C1608X7R1C105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
TDK
1: $0.07
PRTR5V0U4D,125
ESD Suppressors 5.5V QUAD R-R ESD ULTRA LOW CAP
NXP Semiconductors
1: $0.44
1734035-1
USB Connectors 5P MINI TYPE B RECPT SMT WITH POSTS
TE Connectivity / AMP
1: $0.90
C1005X7R1C104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF ...
TDK
1: $0.10
SN74LVC1G17DBVRE4
Buffers & Line Drivers Single Schmitt-Trgr
Texas Instruments
1: $0.49
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.08
M22-7131042
Headers & Wire Housings 10 PIN SIL VERTICAL GOLD+T ...
Harwin
1: $1.78
CR0603-FX-1001HLF
Thick Film Resistors - SMD 1KOHM 1/10WATT 1%
Bourns
1: $0.04
PTS645SJH73 LFS
Tactile Switches Switch Tact 6Mm Spst Pcb H=7.3Mm
C&K Components
1: $0.22
SS49
Board Mount Hall Effect / Magnetic Sensors Analog ...
Honeywell
1: $1.74
ERJ-3EKF2001V
Thick Film Resistors - SMD 0603 2Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
LTR-4206E
Phototransistors Phototrans Filtered
Lite-On
1: $0.14
LTL1BEKVJNN
Standard LEDs - Through Hole Red/Green Diffused
Lite-On
1: $0.17
302-3.01K-RC
Thick Film Resistors - SMD 1/10WATT 3.01KOHMS
Xicon
5000: $0.00
302-2.15K-RC
Thick Film Resistors - SMD 1/10WATT 2.15KOHMS
Xicon
5000: $0.00


This product is also available in:
150426793 151682008