|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-QRE1113GR
Manufacturer Part #:

QRE1113GR

Manufacturer:

Description:
Optical Switches, Reflective, Phototransistor Output Reflective Sensor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS: RoHS Compliant Details
Sensing Distance: 1 mm
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 20 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Series: QRE1113
Packaging: Reel
Brand: Fairchild Semiconductor
Fall Time: 20 us
If - Forward Current: 20 mA
Number of Channels: 1
Output Type: Phototransistor
Rise Time: 20 us
Sensing Method: Reflective
Factory Pack Quantity: 1000
Vf - Forward Voltage: 1.2 V
Vr - Reverse Voltage: 5 V
Wavelength: 940 nm
Unit Weight: 0.002751 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP430F1611IPM 16-bit Microcontrollers - MCU 829
LG R971-KN-1 Standard LEDs - SMD 176,743
10118192-0001LF USB Connectors 22,164
CRCW060310K0FKEA Thick Film Resistors - SMD 909,576
CRCW08051K00FKEA Thick Film Resistors - SMD 327,448
BSS138 MOSFET 116,095
OPB733TR Optical Switches, Reflective, Phototransistor Output 1,737
PMEG4030ER,115 Schottky Diodes & Rectifiers 853
QRE1113 Optical Switches, Reflective, Phototransistor Output 1,722
MCP73831T-2ACI/OT Battery Management 16,767
Real Time Availability
Stock:
4,975 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.84
10:
$0.651
100:
$0.42
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.336
$0.284
$0.273
$0.272
$0.256
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 146259450 146396010 142336017 195346910 115506145 126916482 144949695 151682008