Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-QRD1114
Manufacturer Part #:

QRD1114

Manufacturer:

Description: Optical Switches, Reflective, Phototransistor Output PHOTO TRANS
PDF Data Sheet
 
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS: RoHS Compliant Details
Sensing Distance: 1.27 mm
Output Device: Phototransistor
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 1 mA
Forward Voltage: 1.7 V
Reverse Voltage: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Fall Time: 50 us
Rise Time: 10 us
Sensing Method: Reflective
Factory Pack Quantity: 100
Wavelength: 940 nm
Part # Aliases: QRD1114_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25,740 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.49
  10: $1.15
  100: $0.918
  500: $0.837
  1,000: $0.64
  2,000: $0.567
  10,000: $0.545
  25,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.99
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $2.34
QRE1113GR
Optical Switches, Reflective, Phototransistor Outp ...
Fairchild Semiconductor
1: $0.84
PIC18F2550-I/SP
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.38
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
CNY70
Optical Switches, Reflective, Phototransistor Outp ...
Vishay Semiconductors
1: $0.76
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.43
GP2Y0D810Z0F
Proximity Sensors Distance Measuring Sensor 10cm
Sharp Microelectronics
1: $2.96
L293DNE
Motor / Motion / Ignition Controllers & Drivers Qu ...
Texas Instruments
1: $3.50
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
KA7805ERTF
Linear Regulators - Standard 3-Terminal 1A Positiv ...
Fairchild Semiconductor
1: $0.66
TCRT5000
Optical Switches, Reflective, Phototransistor Outp ...
Vishay Semiconductors
1: $0.98
KA7805ETU
Linear Regulators - Standard 3-Terminal 1A Positiv ...
Fairchild Semiconductor
1: $0.64
27920
Board Mount Humidity Sensors Humidity Sensor HS110 ...
Parallax
1: $8.97
LM324N
Operational Amplifiers - Op Amps Quad Operational ...
Fairchild Semiconductor
1: $0.50
LM393N
Comparator ICs Dual Comparator
Fairchild Semiconductor
1: $0.42
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
TSOP38238
Infrared Receivers 2.5-5.5V 38kHz
Vishay
1: $0.63
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
53C3150K
Potentiometers 150KOhm 20% 2W 6.35mm
Honeywell
1: $11.55


151682008