|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-QRB1114
Manufacturer Part #:

QRB1114

Manufacturer:

Description:
Optical Switches, Reflective, Phototransistor Output PHOTO TRANS
Lifecycle: Obsolete
 
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS: RoHS Compliant Details
Sensing Distance: 3.81 mm
Output Device: Phototransistor
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 20 mA
Forward Voltage: 1.7 V
Reverse Voltage: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Wire
Series: QRB1114
Packaging: Bulk
Brand: Fairchild Semiconductor
Fall Time: 8 us
Forward Current: 40 mA
Rise Time: 8 us
Sensing Method: Reflective
Factory Pack Quantity: 50
Wavelength: 940 nm
Part # Aliases: QRB1114_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Optek / TT Electronics

Manufacturer Part #:
Description:
Optical Switches, Reflective, Phototransistor Output Reflective Sensor

Compare With Current Part


126916482 142336017 144949695 151682008