Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-QEE123
Manufacturer Part #:

QEE123

Manufacturer:

Description:
Infrared Emitters 0.4mW 1.7V IR LED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Wavelength: 880 nm
Beam Angle: +/- 25
Maximum Forward Current: 100 mA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: Side Looker
Series: QEE123
Packaging: Bulk
Brand: Fairchild Semiconductor
Forward Voltage: 1.7 V
Illumination Color: Infrared
Lens Shape: Circular
Mounting Style: Through Hole
Power Rating: 100 mW
Factory Pack Quantity: 500
Viewing Angle: 50 deg
Part # Aliases: QEE123_NL
Unit Weight: 0.004762 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
QEE113 Infrared Emitters 22,513
QSE113 Phototransistors 44,869
QED234 Infrared Emitters 9,436
QSE773 Photodiodes 6,649
OP240B Infrared Emitters 5,581
QSE122 Phototransistors 2,294
M64Y253KB40 Trimmer Resistors - Through Hole 201
QED123 Infrared Emitters 32,210
Real Time Availability
Stock:
11,137 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.65
  10: $0.437
  100: $0.29
  1,000: $0.202
  2,500: $0.189
  10,000: $0.182
  25,000: $0.172
  50,000: $0.168
  100,000: Quote

To add to a project, please Log In.

121159121 151682008 146259450 165790894