|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-QED223
Manufacturer Part #:

QED223

Manufacturer:

Description:
Infrared Emitters 25mW/sr 1.7V IR LED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Wavelength: 880 nm
Beam Angle: +/- 20
If - Forward Current: 100 mA
Vf - Forward Voltage: 1.7 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: T-1 3/4
Series: QED223
Packaging: Bulk
Brand: Fairchild Semiconductor
Illumination Color: Infrared
Lens Shape: Circular
Mounting Style: Through Hole
Power Rating: 200 mW
Factory Pack Quantity: 250
Viewing Angle: 40 deg
Part # Aliases: QED223_NL
Unit Weight: 0.010032 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-QED223A4R0 QED223A4R0 Reel In Stock $0.66 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-50-0114 Headers & Wire Housings 212,968
QEE113 Infrared Emitters 18,559
QEE123 Infrared Emitters 8,373
QEB373 Infrared Emitters 2,668
QED234 Infrared Emitters 3,044
RL2004-582-97-D1 NTC Thermistors 402
4077375411 Ferrite Toroids / Ferrite Rings 154
ST-1 Soldering Irons 31
QEB363 Infrared Emitters 4,513
SJ-5201 LT.BROWN Mounting Hardware 5,403
Real Time Availability
Stock:
3,773 Can Ship Immediately

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.70
10:
$0.523
100:
$0.329
$0.246
$0.21
$0.195
$0.185
$0.177

To add to a project, please Log In.

121159121 146259450 151682008 165790894Alternative Packaging