Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-PN4391
Manufacturer Part #:

PN4391

Manufacturer:

Description: JFET N-Channel Switch
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain Current (Idss at Vgs=0): 50 mA to 150 mA
Gate-Source Breakdown Voltage: - 30 V
Configuration: Single
Mounting Style: Through Hole
Package / Case: TO-92
Packaging: Bulk
Gate-Source Cutoff Voltage: - 10 V
Power Dissipation: 625 mW
Resistance Drain-Source RDS (on): 30 Ohms
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Fairchild Semiconductor

Manufacturer Part #:
Description:
JFET N-Channel Switch

Compare With Current Part
Customers Who Bought This Item Also Bought
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.83
TAP105K035SCS
Tantalum Capacitors - Solid Leaded 35volts 1uF 10%
AVX
1: $0.46
CD4013BE
Flip Flops Dual CMOS
Texas Instruments
1: $0.48
3296W-1-202LF
Trimmer Resistors - Through Hole 3/8" 2Kohms Seale ...
Bourns
1: $2.50
108-0910-001
Test Plugs & Test Jacks BANANA JACK BLUE
Johnson / Emerson Connectivity Solutions
1: $0.55
NJM13700D
Operational Amplifiers - Op Amps Dual
NJR
1: $1.02
TL074CNE4
Operational Amplifiers - Op Amps Quad Low-Noise JF ...
Texas Instruments
1: $0.62
CF1/4C302J
Carbon Film Resistors - Through Hole 3Kohms 5%
KOA Speer
1: $0.15
MF1/4CC9091F
Metal Film Resistors - Through Hole 9.09K 1% 50PPM
KOA Speer
1: $0.14
CF1/4C204J
Carbon Film Resistors - Through Hole 200Kohms 5%
KOA Speer
1: $0.15
MF1/4CC4750F
Metal Film Resistors - Through Hole 475ohm 1% 50PP ...
KOA Speer
1: $0.14
CF1/4C303J
Carbon Film Resistors - Through Hole 30Kohms 5%
KOA Speer
1: $0.15
CF1/4C202J
Carbon Film Resistors - Through Hole 2Kohms 5%
KOA Speer
1: $0.15
MF1/4CC3011F
Metal Film Resistors - Through Hole 3.01K 1% 50PPM
KOA Speer
1: $0.14
MF1/4CC4992F
Metal Film Resistors - Through Hole 49.9K 1% 50PPM
KOA Speer
1: $0.14
MF1/4CC3321F
Metal Film Resistors - Through Hole 3.32K 1% 50PPM
KOA Speer
1: $0.14
1N5239B-TR
Zener Diodes 9.1 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
140-50N5-100J-RC
Ceramic Disc Capacitors 50V 10pF NPO 5% Tol
Xicon
1: $0.08
140-50N5-470J-RC
Ceramic Disc Capacitors 50V 47pF NPO 5% Tol
Xicon
1: $0.09
23PS310
Film Capacitors STYRENE 50V .01uF
Xicon
1: $0.42

000000001