Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-PN4117A
Manufacturer Part #:

PN4117A

Manufacturer:

Description: JFET N-Channel Switch
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain Current (Idss at Vgs=0): 0.03 mA to 0.09 mA
Gate-Source Breakdown Voltage: - 40 V
Configuration: Single
Mounting Style: Through Hole
Package / Case: TO-92
Packaging: Bulk
Forward Transconductance gFS (Max / Min): 0.00007 S to 0.00021 S
Gate-Source Cutoff Voltage: - 1.8 V
Power Dissipation: 350 mW
Factory Pack Quantity: 2000
Part # Aliases: PN4117A_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Fairchild Semiconductor

Manufacturer Part #:
Description:
JFET N-Channel Switch

Compare With Current Part
Customers Who Bought This Item Also Bought
MMBF4117
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.23
1935161
Fixed Terminal Blocks PT 1.5/2-5.0-H
Phoenix Contact
1: $0.29
5003
Test Points TEST POINT ORANGE
Keystone Electronics
1: $0.38
MOX1125231009J
Thick Film Resistors - Through Hole 1.4watt 100Goh ...
Ohmite
1: $11.58
BAS45A,133
Diodes - General Purpose, Power, Switching Diode S ...
NXP Semiconductors
1: $0.34
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
T491X107M016AT
Tantalum Capacitors - Solid SMD 16volts 100uF 20%
Kemet
1: $2.24
2N5486
JFET N-Chan JFET
Central Semiconductor
1: $0.99
MMBF4119
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.48
LM358PE3
Operational Amplifiers - Op Amps Dual Op Amp
Texas Instruments
1: $0.18
MPSW45AG
Transistors Darlington 1A 50V NPN
ON Semiconductor
1: $0.31
5076-0
RF Connectors STRAIN RELIEF BOOT
Pomona Electronics
1: $4.93
PM1812-221J-RC
Fixed Inductors 220uH 5%
J.W. Miller
1: $0.37
C1206C209C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $1.10
RN732ATTD2002B25
Thin Film Resistors - SMD 1/10W 20Kohm 0.1% 25ppm
KOA Speer
1: $0.50
2N4401G
Transistors Bipolar - BJT 600mA 60V NPN
ON Semiconductor
1: $0.25
1N5711
Schottky Diodes & Rectifiers 15mA 70 Volt
STMicroelectronics
1: $0.11
271-619K-RC
Metal Film Resistors - Through Hole 619Kohms 1% 50 ...
Xicon
1: $0.13
RN732BLTD1003B25
Thin Film Resistors - SMD 1/8W 100Kohm 0.1% 25ppm
KOA Speer
5000: $0.50
MPSA64
Transistors Darlington PNP GP Darl
Central Semiconductor
1: $0.40

000000001