Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-PN3563
Manufacturer Part #:

PN3563

Manufacturer:

Description: Transistors RF Bipolar Small Signal NPN RF Transistor
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors RF Bipolar Small Signal
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Maximum Operating Frequency: 1500 MHz
Collector- Emitter Voltage VCEO Max: 15 V
Emitter- Base Voltage VEBO: 2 V
Continuous Collector Current: 0.05 A
Power Dissipation: 350 mW
DC Collector/Base Gain hfe Min: 20
Maximum Operating Temperature: + 150 C
Package / Case: TO-92
Packaging: Bulk
DC Current Gain hFE Max: 200
Gain Bandwidth Product fT: 1500 MHz
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Fairchild Semiconductor

Manufacturer Part #:
Description:
Transistors RF Bipolar Small Signal NPN RF Transistor

Compare With Current Part
Customers Who Bought This Item Also Bought
CU-1945
Enclosures, Boxes, & Cases 3.76 X 6.21 X 2.0
Bud Industries
1: $4.80
SN74LS04N
Inverters Hex Inv w/HV Output
Texas Instruments
1: $0.46
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
SR295E104MAA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.15
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
2N3866
Transistors Bipolar - BJT NPN VHF/UHF AM
Central Semiconductor
1: $2.50
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
42IF122-RC
Transformers Audio & Signal IF XFMR 10.7 MHZ
Xicon
1: $1.07
PN2222ATF
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
CD4040BEE4
Counter ICs 12 STAGE BINARY CNTR
Texas Instruments
1: $0.44
LM324NE3
Operational Amplifiers - Op Amps Quad Op Amp
Texas Instruments
1: $0.21
SN74LS93N
Counter ICs 4bit Binary
Texas Instruments
1: $2.00
1N5711
Schottky Diodes & Rectifiers 15mA 70 Volt
STMicroelectronics
1: $0.11
SN74LS93NE4
Counter ICs 4-BIT BINARY COUNTERS
Texas Instruments
1: $2.50
K103M15X7RF53H6
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF ...
Vishay/BC Components
1: $0.28
CF1/4C473J
Carbon Film Resistors - Through Hole 47Kohms 5%
KOA Speer
1: $0.15
140-500N2-4R7C-RC
Ceramic Disc Capacitors 500V 4.7pF NPO .25pF Tol
Xicon
1: $0.10
271-820K-RC
Metal Film Resistors - Through Hole 820Kohms 1% 50 ...
Xicon
1: $0.13
2N5950
Transistors RF JFET NCh RF Transistor
Fairchild Semiconductor
0: $0.00
3006P-1-103LF
Trimmer Resistors - Through Hole 10K 3/4" 10% Seal ...
Bourns
1: $1.47

160685984