|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-PN2484
Manufacturer Part #:

PN2484

Manufacturer:

Description:
Bipolar Transistors - BJT NPN Transistor General Purpose
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-92
Transistor Polarity: NPN
Configuration: Single
Collector- Emitter Voltage VCEO Max: 60 V
Collector- Base Voltage VCBO: 60 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 0.35 V
Maximum DC Collector Current: 0.1 A
Maximum Operating Temperature: + 150 C
Series: PN2484
Brand: Fairchild Semiconductor
Continuous Collector Current: 0.1 A
DC Collector/Base Gain hfe Min: 100
DC Current Gain hFE Max: 500
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Pd - Power Dissipation: 625 mW
Factory Pack Quantity: 2000
Unit Weight: 0.007090 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Fairchild Semiconductor

Manufacturer Part #:
Description:
Bipolar Transistors - BJT NPN Transistor General Purpose

000000001