Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-PN2222TF
Manufacturer Part #:

PN2222TF

Manufacturer:

Description: Transistors Bipolar - BJT NPN Gen Purp Amp
Silverlight Page 612, Mouser Enhanced Catalog
PDF Page 612, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 60 V
Collector- Emitter Voltage VCEO Max: 30 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 0.6 A
Gain Bandwidth Product fT: 300 MHz
DC Collector/Base Gain hfe Min: 100
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92-3 Kinked Lead
Continuous Collector Current: 0.6 A
DC Current Gain hFE Max: 300
Maximum Power Dissipation: 625 mW
Minimum Operating Temperature: - 55 C
Packaging: Reel
Factory Pack Quantity: 2000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-PN2222BU PN2222BU BULK Non-Stocked $0.03 1
512-PN2222TA PN2222TA AMMO 22,054 Can Ship Immediately $0.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,409 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.06
  25: $0.051
  100: $0.04
  250: $0.025
  500: $0.021
  1,000: $0.019
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.018

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
74HC595N,112
Counter Shift Registers 8BIT SHIFT REGISTER W/OUTP ...
NXP Semiconductors
1: $1.03
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
LM324AN
Operational Amplifiers - Op Amps Quad General
Texas Instruments
1: $0.21
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
FTR-F1CA012V
General Purpose Relays Low Profile 12VDC
Fujitsu
1: $2.28
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
2N6027G
SCRs 40V 300mW PUT
ON Semiconductor
1: $0.37
74HC574N,652
Flip Flops OCTAL D F/F POS-EDGE
NXP Semiconductors
1: $0.94
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
2N3906TAR
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.07
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
291-470-RC
Carbon Film Resistors - Through Hole 470ohms 0.05
Xicon
1: $0.10
2N3904TA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.07
PN2907ATF
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.06
S302T-RO
Toggle Switches SPDT ON-ON MED/HIGH
NKK Switches
1: $4.93
P160KNPD-2QC25B2K
Potentiometers 16mm 2Kohm
BI Technologies
1: $0.88
REA101M1ABK-0511P
Aluminum Electrolytic Capacitors - Leaded 10V 100u ...
Lelon
1: $0.06

000000001Alternative Packaging