|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)
Mouser Part #:
512-PN2222ABU
Manufacturer Part #:

PN2222ABU

Manufacturer:

Description:
Bipolar Transistors - BJT NPN Transistor General Purpose
Mouser Online Catalog Page 699, Mouser Online Catalog
PDF Page 699, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 75 V
Collector- Emitter Voltage VCEO Max: 40 V
Emitter- Base Voltage VEBO: 6 V
Collector-Emitter Saturation Voltage: 1 V
Maximum DC Collector Current: 1 A
Gain Bandwidth Product fT: 300 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92
Brand: Fairchild Semiconductor
DC Collector/Base Gain hfe Min: 100
DC Current Gain hFE Max: 300
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Pd - Power Dissipation: 625 mW
Series: PN2222
Factory Pack Quantity: 1000
Unit Weight: 0.006314 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-PN2222ATA PN2222ATA Ammo Pack In Stock $0.21 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4001 Rectifiers 104,859
LM555CN Timers & Support Products 14,687
PN2907ABU Bipolar Transistors - BJT 47,322
ATTINY85V-10PU 8-bit Microcontrollers - MCU 721
LCA110 Solid State Relays - PCB Mount 1,012
UVR1H220MDD1TA Aluminum Electrolytic Capacitors - Leaded 19,775
FSM2JART Tactile Switches 1,590
MF1/4DCT52R1500F2 Metal Film Resistors - Through Hole 15,322
EL-IR333-A Infrared Emitters 1,491
IR333C/H0/L10 Infrared Emitters 496
Real Time Availability
Stock:
21,377 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.22
10:
$0.148
100:
$0.062
$0.037
$0.032
$0.027
$0.026
$0.024
$0.021

To add to a project, please Log In.

137122207 197847692 147914401Alternative Packaging