|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-PF5102
Manufacturer Part #:

PF5102

Manufacturer:

Description:
JFET N-Ch Transistor Lo Freq/Lo Noise
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-92
Transistor Polarity: N-Channel
Configuration: Single
Vgs - Gate-Source Breakdown Voltage: - 40 V
Drain-Source Current at Vgs=0: 5 mA to 15 mA
Pd - Power Dissipation: 625 mW
Packaging: Bulk
Series: PF5102
Brand: Fairchild Semiconductor
Forward Transconductance - Min: 0.0035 S
Gate-Source Cutoff Voltage: - 1.6 V
Factory Pack Quantity: 10000
Unit Weight: 0.007090 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
J113 JFET 12,895
BF256B JFET 10,991
2N5087 Bipolar Transistors - BJT 5,962
TVX1V101MAD Aluminum Electrolytic Capacitors - Leaded 3,472
1N5242B Zener Diodes 42,045
271-100K-RC Metal Film Resistors - Through Hole 215,552
271-2.2K-RC Metal Film Resistors - Through Hole 43,732
271-6.8K-RC Metal Film Resistors - Through Hole 14,242
MOX-200001007JE Thick Film Resistors - Through Hole 1,360
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
8 Weeks


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.55
10:
$0.313
100:
$0.134
$0.103
$0.078
$0.069
$0.065
$0.058
$0.055

To add to a project, please Log In.

197847692 147914401