Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-P6KE56A
Manufacturer Part #:

P6KE56A

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 600 Watt TVS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Operating Voltage: 47.8 V
Breakdown Voltage: 53.2 V to 58.8 V
Clamping Voltage: 77 V
Peak Surge Current: 7.8 A
Series: P6KE
Package / Case: DO-15
Minimum Operating Temperature: - 65 C
Maximum Operating Temperature: + 175 C
Capacitance: 1.6 pF
Channels: 1 Channel
Dimensions: 3.56 (Max) mm W x 7.62 (Max) mm L
Packaging: Reel
Peak Pulse Power Dissipation: 600 W
Factory Pack Quantity: 4000
Termination Style: Axial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,410 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.46
  10: $0.31
  100: $0.205
  1,000: $0.158
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.133
  24,000: $0.122
  48,000: $0.119

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDN335N
MOSFET SSOT-3 N-CH 20V
Fairchild Semiconductor
1: $0.42
T9AS1D12-12
General Purpose Relays SPST-NO PC MNT 12VDC
TE Connectivity / P&B
1: $2.82
HT0440LG-G
Power Driver ICs 400V Isolated Output
Supertex
1: $2.66
UC3845AD8TR
Current Mode PWM Controllers Current-Mode PWM Cont ...
Texas Instruments
1: $1.33
53261-0471
Headers & Wire Housings 1.25MM HDR 4 CKT Right-Ang ...
Molex
1: $1.50
IRS2183STRPBF
Power Driver ICs Hlf Brdg Drvr Soft Trn On 400ns
International Rectifier
1: $3.31
G3M-203P-DC5
Solid State Relays - PCB Mount 5VDC/100-240VAC 3A ...
Omron Industrial
1: $18.26
HCPL062N
High Speed Optocouplers 10B Hi Perform 3.3V Dual C ...
Fairchild Semiconductor
1: $5.58
DS36277TMX/NOPB
RS-422 Interface IC DOM MODE MULTIPOINT XCVR
Texas Instruments
1: $1.83
DS1305EN+
Real Time Clock Serial Alarm RTC 3-Wire
Maxim Integrated
1: $6.27
MMPQ3904
Transistors Bipolar - BJT NPN Multi-Chip Trans Gen ...
Fairchild Semiconductor
1: $1.56
MC9S12XEP768CAL
16-bit Microcontrollers - MCU 16 BIT-768K FLASH-64 ...
Freescale Semiconductor
1: $20.33
C1206C684K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.93
CM200C-32.768KDZF-UT
Crystals 32.768 KHz 12.5pF PLASTIC SMD
Citizen
1: $0.68
SB160
Schottky Diodes & Rectifiers 60V 1a Schottky
Fairchild Semiconductor
1: $0.55
BLM21AG102SN1D
EMI Filter Beads, Chokes & Arrays 0805 1000 OHM
Murata Electronics
1: $0.31
P6KE51A
TVS Diodes - Transient Voltage Suppressors 600 Wat ...
Fairchild Semiconductor
1: $0.46
TPSA106K010R1800
Tantalum Capacitors - Solid SMD 10uF 10V 10% L ESR
AVX
1: $0.81
P6KE62A
TVS Diodes - Transient Voltage Suppressors 600 Wat ...
Fairchild Semiconductor
1: $0.53
ERJ-14NF1002U
Thick Film Resistors - SMD 1210 10Kohms 1% Tol
Panasonic Electronic Components
1: $0.29


161402757 113705195