Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-P6KE39A
Manufacturer Part #:

P6KE39A

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 600 Watt TVS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Operating Voltage: 33.3 V
Breakdown Voltage: 37.1 V to 41 V
Clamping Voltage: 53.9 V
Peak Surge Current: 11.2 A
Series: P6KE
Package / Case: DO-15
Minimum Operating Temperature: - 65 C
Maximum Operating Temperature: + 175 C
Capacitance: 1.6 pF
Channels: 1 Channel
Dimensions: 3.56 (Max) mm W x 7.62 (Max) mm L
Packaging: Reel
Peak Pulse Power Dissipation: 600 W
Factory Pack Quantity: 4000
Termination Style: Axial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 4000 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.27
  25: $0.26
  100: $0.223
  250: $0.181
  500: $0.156
  1,000: $0.133
  2,000: $0.121
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.121
  5,000: $0.103
  10,000: $0.101

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IRF520PBF
MOSFET N-Chan 100V 9.2 Amp
Vishay/Siliconix
1: $0.96
MBRA160T3G
Schottky Diodes & Rectifiers 1A 60V
ON Semiconductor
1: $0.44
597-3111-407F
Standard LEDs - SMD RED DIFFUSED
Dialight
1: $0.49
1N5819
Schottky Diodes & Rectifiers Schottky Barrier
Fairchild Semiconductor
1: $0.11
LM723CN
Linear Regulators - Standard 2.0-37V Programable
STMicroelectronics
1: $0.63
RS02B10K00FE12
Wirewound Resistors - Through Hole 3watts 10Kohms ...
Vishay/Dale
1: $0.99
EXC-ML32A680U
EMI Filter Beads, Chokes & Arrays 68 OHM 25% MLC B ...
Panasonic Electronic Components
1: $0.50
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
2N3906
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.36
564R30GAT68
Ceramic Disc Capacitors 680pF 3Kvolts 20% .25LS Y5 ...
Vishay/Cera-Mite
1: $0.53
1N5232B
Zener Diodes 5.6V 0.5W Zener
Fairchild Semiconductor
1: $0.10
1N5822
Schottky Diodes & Rectifiers Vr/40V Io/3A BULK
STMicroelectronics
1: $0.19
T491D475K035AS-F
Tantalum Capacitors - Solid SMD 4.7uF 35V 10% Case ...
Cornell Dubilier
1: $0.95
TIP29
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.51
T491X476K035AT
Tantalum Capacitors - Solid SMD 35volt 47uF 10% Le ...
Kemet
1: $2.84
P6KE12A
TVS Diodes - Transient Voltage Suppressors 600 Wat ...
Fairchild Semiconductor
1: $0.27
122-2520-GR
Battery Holders, Snaps & Contacts 20MM THRU HOLE B ...
Eagle Plastic Devices
1: $0.91
ERJ-3GEYJ471V
Thick Film Resistors - SMD 0603 470ohms 5% Tol
Panasonic Electronic Components
5000: $0.00
CGA3E1X7R1V474K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.27
ERG-2SJ122V
Metal Oxide Resistors Metal Oxide Film Resistor 2W ...
Panasonic Electronic Components
1: $0.25


161402757 113705195