|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-NDS9945
Manufacturer Part #:

NDS9945

Manufacturer:

Description:
MOSFET Dl N-Ch Enhancement
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-8
Number of Channels: 2 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 60 V
Id - Continuous Drain Current: 3.5 A
Rds On - Drain-Source Resistance: 76 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Configuration: Dual Dual Drain
Fall Time: 7 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 2 W
Rise Time: 7.5 ns
Series: NDS9945
Factory Pack Quantity: 2500
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: NDS9945_NL
Unit Weight: 0.006596 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R0J107M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,756
C016 20G003 100 12 Circular DIN Connectors 1,657
PIC18F6722-I/PT 8-bit Microcontrollers - MCU 1,303
OPA170AIDBVR Precision Amplifiers 7,980
TMS3705A1DRG4 RFID Transponders 3,919
TPS652510RHAR PMIC Solutions 3,164
TXB0108PWR Translation - Voltage Levels 9,410
VOM1271T Photodiode Output Optocouplers 3,396
AT32UC3B1256-AUT 32-bit Microcontrollers - MCU 731
NDS9948 MOSFET 2,577
Real Time Availability
Stock:
4,603 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.21
10:
$0.977
100:
$0.751
500:
$0.663
$0.524
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.463
$0.454
$0.446
$0.412
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

170644551 118752299 181726193 123994918 102030732 124993488 147914401 132190936 197847692