|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-NDS8434
Manufacturer Part #:

NDS8434

Manufacturer:

Description:
MOSFET Single P-Ch FET Enhancement Mode
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-8
Number of Channels: 1 Channel
Transistor Polarity: P-Channel
Vds - Drain-Source Breakdown Voltage: - 20 V
Id - Continuous Drain Current: - 6.5 A
Rds On - Drain-Source Resistance: 35 mOhms
Vgs - Gate-Source Voltage: 8 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Brand: Fairchild Semiconductor
Configuration: Single Quad Drain Triple Source
Fall Time: 63 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 2.5 W
Rise Time: 38 ns
Series: NDS8434
Factory Pack Quantity: 2500
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 169 ns
Typical Turn-On Delay Time: 20 ns
Unit Weight: 0.005044 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232HL-REEL USB Interface IC 14,509
PGB1010603MR ESD Suppressors 138,190
EPCS4SI8N FPGA - Configuration Memory 2,196
ZHCS1000TA Schottky Diodes & Rectifiers 13,245
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 927,354
MCP73843-420I/MS Battery Management 559
ADG333ABRZ Analog Switch ICs 360
MCP73842-840I/UN Battery Management 317
MAX5410EEE+ Digital Potentiometer ICs 259
MCP73841-420I/UN Battery Management 395
Real Time Availability
Stock:
3,650 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.64
10:
$1.32
100:
$1.01
500:
$0.898
$0.709
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.626
$0.614
$0.603
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

170644551 118752299 197847692 147914401 124993488