|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-NDS352AP
Manufacturer Part #:

NDS352AP

Manufacturer:

Description:
MOSFET P-Ch LL FET Enhancement Mode
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SSOT-3
Number of Channels: 1 Channel
Transistor Polarity: P-Channel
Vds - Drain-Source Breakdown Voltage: - 30 V
Id - Continuous Drain Current: 900 mA
Rds On - Drain-Source Resistance: 500 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Configuration: Single
Fall Time: 17 ns, 16 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 500 mW
Rise Time: 17 ns, 16 ns
Series: NDS352
Factory Pack Quantity: 3000
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 5 ns, 8 ns
Part # Aliases: NDS352AP_NL
Unit Weight: 0.001058 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,278
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,510
MPXV7002DP Board Mount Pressure Sensors 2,321
TPS61165DRVR LED Lighting Drivers 6,651
NFM21CC223R1H3D Feed Through Capacitors 10,048
AP1608MGC Standard LEDs - SMD 8,638
PESD3V3L4UG,115 TVS Diode Arrays 4,507
4114R-1-272LF Resistor Networks & Arrays 613
BZX79-C56,133 Zener Diodes 10,654
1.5KE56A-B TVS Diodes - Transient Voltage Suppressors 151
Real Time Availability
Stock:
6,660 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.59
10:
$0.395
100:
$0.221
$0.161
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.138
$0.118
$0.114
$0.107
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

170644551 118752299 147914401 124993488 197847692