|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-NDS332P
Manufacturer Part #:

NDS332P

Manufacturer:

Description:
MOSFET SOT-23 P-CH LOGIC
Mouser Online Catalog Page 724, Mouser Online Catalog
PDF Page 724, PDF Catalog Page
NDS332P Datasheet NDS332P Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SSOT-3
Number of Channels: 1 Channel
Transistor Polarity: P-Channel
Vds - Drain-Source Breakdown Voltage: - 20 V
Id - Continuous Drain Current: 1 A
Rds On - Drain-Source Resistance: 350 mOhms
Vgs - Gate-Source Voltage: 8 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Configuration: Single
Fall Time: 30 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 500 mW
Rise Time: 30 ns
Series: NDS332P
Factory Pack Quantity: 3000
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 8 ns
Part # Aliases: NDS332P_NL
Unit Weight: 0.001058 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 193,422
DM3AT-SF-PEJM5 Memory Card Connectors 6,072
LP55231SQE/NOPB LED Lighting Drivers 10,986
STM32F411RET6 ARM Microcontrollers - MCU 3,173
ERJ-2GE0R00X Thick Film Resistors - SMD 1,237,661
NDS331N MOSFET 48,372
BLE113-A-v1 Bluetooth / 802.15.1 Modules 3,397
LMK107B7105KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 321,277
NCS2372DWR2G Operational Amplifiers - Op Amps 1,235
240-118ABEH-22 Heat Sinks 5,411
Real Time Availability
Stock:
20,129 Can Ship Immediately

On Order:
0

Factory Lead-Time:
23 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.52
10:
$0.304
100:
$0.144
$0.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.091
$0.077
$0.069
$0.065
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

170644551 118752299 197847692 147914401 124993488