|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-NDC7002N
Manufacturer Part #:

NDC7002N

Manufacturer:

Description:
MOSFET SO-6 N-CH ENHANCE
Mouser Online Catalog Page 727, Mouser Online Catalog
PDF Page 727, PDF Catalog Page
NDC7002N Datasheet NDC7002N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SSOT-6
Number of Channels: 2 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 50 V
Id - Continuous Drain Current: 510 mA
Rds On - Drain-Source Resistance: 2 Ohms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Configuration: Dual
Fall Time: 6 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 960 mW
Rise Time: 6 ns
Series: NDC7002
Factory Pack Quantity: 3000
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 11 ns
Typical Turn-On Delay Time: 6 ns
Part # Aliases: NDC7002N_NL
Unit Weight: 0.001270 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LP38691DT-3.3/NOPB LDO Voltage Regulators 3,761
ES1D Rectifiers 54,975
0454001.MR Surface Mount Fuses 6,332
LS L29K-G1J2-1-Z Standard LEDs - SMD 55,501
573300D00010G Heat Sinks 959
MAX809ZEXR+T Supervisory Circuits 1,238
DLW5BTM101SQ2L Common Mode Filters / Chokes 5,676
MMBD1505A Diodes - General Purpose, Power, Switching 15,093
MMBT5087 Bipolar Transistors - BJT 733
Real Time Availability
Stock:
30,257 Can Ship Immediately

On Order:
0

Factory Lead-Time:
23 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.52
10:
$0.349
100:
$0.195
$0.142
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.122
$0.104
$0.101
$0.094
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

170644551 118752299 197847692 123994918 181726193 102030732 114653225 124993488 132190936 147914401