Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-NDB5060L
Manufacturer Part #:

NDB5060L

Manufacturer:

Description: MOSFET N-Ch LL FET Enhancement Mode
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 60 V
Gate-Source Breakdown Voltage: +/- 16 V
Continuous Drain Current: 26 A
Resistance Drain-Source RDS (on): 0.042 Ohms
Configuration: Single
Maximum Operating Temperature: + 175 C
Mounting Style: SMD/SMT
Package / Case: TO-263AB
Packaging: Reel
Fall Time: 102 ns
Minimum Operating Temperature: - 65 C
Power Dissipation: 68 W
Rise Time: 200 ns
Factory Pack Quantity: 800
Typical Turn-Off Delay Time: 45 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
670 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.14
  25: $0.877
  100: $0.876
  250: $0.772
  500: $0.689
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.689
  1,000: $0.563
  2,000: $0.526
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CDWBS16-PLC01-6
TVS Diode Arrays SO-16 6V Low Capacitance
Bourns
1: $3.90
G2R-1-E-DC24
General Purpose Relays High-Capacity 16A SPDT Vent ...
Omron Electronics
1: $3.50
ISO1050DUBR
Isolator Interface IC Iso 5V CAN Xcvr
Texas Instruments
1: $3.48
ISO1176TDW
Isolator Interface IC Iso ProfiBus Xcvr
Texas Instruments
1: $8.21
ERJ-8BWFR033V
Thick Film Resistors - SMD 1206 0.033ohms 1% Tol
Panasonic Electronic Components
1: $0.77
SN74LVC1G08DCKR
Logic Gates Single 2-Input Pos
Texas Instruments
1: $0.34
LQW15AN1N5B00D
Fixed Inductors 1.5 NH +-.1NH
Murata Electronics
1: $0.29
TLV70033DDCR
Low Dropout Regulators - LDO 200mA Low IQ LDO Reg ...
Texas Instruments
1: $0.26
SN65HVD485ED
RS-485 Interface IC Half-Duplex RS-485 Transceiver
Texas Instruments
1: $2.19
FQB33N10LTM
MOSFET 100V N-Ch QFET Logic Level
Fairchild Semiconductor
1: $1.13
GRM21BR71C105KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.19
XF2L-2435-1A
FFC & FPC Connectors .5mm SlideLock Lower ZIF SMT ...
Omron Electronics
1: $1.60
PE-68386NL
Transformers Audio & Signal 1:1 785uH
Pulse
1: $2.52
GR442QR73D102KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 ...
Murata Electronics
1: $0.52
BYG20J-E3/TR
Rectifiers 1.5 Amp 600 Volt
Vishay Semiconductors
1: $0.18
HUF75631S3ST
MOSFET 100V NCh PowerMOSFET UltraFET
Fairchild Semiconductor
1: $1.76
USB-RS485-PCBA
Interface Modules USB to RS485 Embeded Converter P ...
FTDI
1: $25.00
CGJ3E2X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.18
2920L100PR
Resettable Fuses 1.10A 33V 2920
Littelfuse
1: $0.58
QTLP650D4TR
Standard LEDs - SMD 1206 SMD LED GRN DIF
Everlight
1: $0.19

194760890 159337939 154769578 106937747 132688186