|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-NC7WZ00K8X
Manufacturer Part #:

NC7WZ00K8X

Manufacturer:

Description:
Logic Gates UHS 2-Inp NAND Gate
Mouser Online Catalog Page 2,405, Mouser Online Catalog
PDF Page 2,405, PDF Catalog Page
NC7WZ00K8X Datasheet NC7WZ00K8X Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: Single-Function Gate
Logic Function: NAND
Logic Family: NC7WZ
Number of Gates: 2 Gate
Number of Input Lines: 2 Input
Number of Output Lines: 1 Output
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Propagation Delay Time: 4.6 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: US8
Packaging: Reel
Brand: Fairchild Semiconductor
Logic Type: 2-Input NAND
Minimum Operating Temperature: - 40 C
Series: NC7WZ00
Factory Pack Quantity: 3000
Part # Aliases: NC7WZ00K8X_NL
Unit Weight: 0.001058 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BAT54S Schottky Diodes & Rectifiers 42,040
DF02S Bridge Rectifiers 6,141
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,441,031
12065C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 179,266
BAV99-7-F Diodes - General Purpose, Power, Switching 88,922
MF-USMF010-2 Resettable Fuses - PPTC 34,266
ERJ-2GE0R00X Thick Film Resistors - SMD 1,237,850
ERJ-2RKF1002X Thick Film Resistors - SMD 2,788,329
RK73Z1ETTP Thick Film Resistors - SMD 918,856
C1608C0G1H100D080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 91,500
Real Time Availability
Stock:
3,170 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.52
10:
$0.349
100:
$0.195
$0.142
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.122
$0.104
$0.101
$0.094
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

123448388 144711234 151514279 197847692 147914401