|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-NC7SZU04P5X
Manufacturer Part #:

NC7SZU04P5X

Manufacturer:

Description:
Inverters UHS Unbuffered Inv
Mouser Online Catalog Page 2,405, Mouser Online Catalog
PDF Page 2,405, PDF Catalog Page
NC7SZU04P5X Datasheet NC7SZU04P5X Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Number of Circuits: 1 Circuit
Logic Family: NC7SV
Logic Type: CMOS
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Packaging: Reel
Brand: Fairchild Semiconductor
High Level Output Current: - 16 mA
Low Level Output Current: 16 mA
Minimum Operating Temperature: - 40 C
Series: NC7SZU04
Factory Pack Quantity: 3000
Part # Aliases: NC7SZU04P5X_NL
Unit Weight: 0.000635 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-NC7SZU04P5 NC7SZU04P5 Reel Non-Stocked Lead-Time 6 Weeks $0.31 250
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS7A4901DGNR LDO Voltage Regulators 12,672
DP83848IVV/NOPB Ethernet ICs 7,399
ADUM5401ARWZ Digital Isolators 1,521
NC7WZ17P6X Buffers & Line Drivers 44,920
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 716,092
AD7738BRUZ Analog to Digital Converters - ADC 296
ADM8660ARZ Voltage Regulators - Switching Regulators 464
ADP150AUJZ-3.3-R7 Linear Voltage Regulators 8,189
ADM6320CZ29ARJZ-R7 Supervisory Circuits 3,740
1943564 Pluggable Terminal Blocks 27
Real Time Availability
Stock:
2,129 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.36
10:
$0.239
100:
$0.10
$0.068
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.052
$0.041
$0.039
$0.033
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

123448388 144711234 151514279 197847692 147914401Alternative Packaging