|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-NC7SZD384P5X
Manufacturer Part #:

NC7SZD384P5X

Manufacturer:

Description:
Digital Bus Switch ICs UHS 1-Bit Bus Switch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Digital Bus Switch ICs
RoHS: RoHS Compliant Details
Number of Bits: 1 bit
On Resistance - Max: 5 Ohms
Propagation Delay - Max: 0.25 ns at 4.5 V to 5.5 V
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NC7SZD384
Factory Pack Quantity: 3000
Supply Current - Max: 1.5 mA
Supply Voltage - Max: 7 V
Supply Voltage - Min: 0.5 V
Part # Aliases: NC7SZD384P5X_NL
Unit Weight: 0.000635 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC10F220T-I/OT 8-bit Microcontrollers - MCU 2,843
MIC2506YM Power Switch ICs - Power Distribution 764
LNJ03004BDD1 High Power LEDs - White 9,677
SN74LVC138AD Encoders, Decoders, Multiplexers & Demultiplexers 4,444
MOS3CT631R103J Metal Oxide Resistors 2,563
H9004-01 Circuit Board Hardware - PCB 3,938
PE-68624NL Common Mode Filters / Chokes 163
LNJ03004BND1 High Power LEDs - White 3,986
M7582-05 Headers & Wire Housings 3,545
283-620-RC Metal Oxide Resistors 5,800
Real Time Availability
Stock:
6,330 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.46
10:
$0.307
100:
$0.171
$0.125
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.107
$0.092
$0.088
$0.083
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401