Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-NC7SZ374P6X
Manufacturer Part #:

NC7SZ374P6X

Manufacturer:

Description:
Flip Flops UHS D-Type Flip-Flop
Mouser Online Catalog Page 2,519, Mouser Online Catalog
PDF Page 2,519, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Number of Circuits: 1
Logic Family: 74P
Logic Type: D-Type Flip-Flop
Polarity: Non-Inverting
Input Type: Single-Ended
Output Type: Single-Ended
Propagation Delay Time: 5.5 ns
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-70-6
Packaging: Reel
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 40 C
Number of Input Lines: 1
Number of Output Lines: 3
Series: NC7SZ374
Factory Pack Quantity: 3000
Supply Voltage - Min: 1.65 V
Part # Aliases: NC7SZ374P6X_NL
Unit Weight: 0.000988 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-NC7SZ374P6 NC7SZ374P6 Reel In Stock $0.59 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT4232HL-REEL USB Interface IC 33,864
FT232RL-REEL USB Interface IC 20,684
TPS54340DDAR Voltage Regulators - Switching Regulators 12,530
CGA5L2C0G1H104J160AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,919
5205817-3 D-Sub Tools & Hardware 8,909
TPS74401RGWT LDO Voltage Regulators 2,674
IHLP2525CZER1R0M01 Fixed Inductors 8,792
NC7SZ74K8X Flip Flops 27,988
C1206C104J3GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,136
74AHC1GU04GW,125 Inverters 2,130
Real Time Availability
Stock:
2,323 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.46
  10: $0.266
  100: $0.114
  1,000: $0.087
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.066
  9,000: $0.059
  24,000: $0.055
  45,000: $0.049
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

123448388 144711234 151514279 197847692 147914401Alternative Packaging