|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-NC7SZ125P5X
Manufacturer Part #:

NC7SZ125P5X

Manufacturer:

Description:
Buffers & Line Drivers SC70 UHS BUFFER
Mouser Online Catalog Page 2,405, Mouser Online Catalog
PDF Page 2,405, PDF Catalog Page
NC7SZ125P5X Datasheet NC7SZ125P5X Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Packaging: Reel
Brand: Fairchild Semiconductor
High Level Output Current: - 32 mA
Logic Family: TinyLogic UHS
Logic Type: CMOS
Low Level Output Current: 32 mA
Minimum Operating Temperature: - 40 C
Number of Channels: 1
Output Type: 3-State
Pd - Power Dissipation: 150 mW
Propagation Delay Time: 5.7 ns at 3.3 V, 5 ns at 5 V
Series: NC7SZ125
Factory Pack Quantity: 3000
Part # Aliases: NC7SZ125P5X_NL
Unit Weight: 0.000635 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-NC7SZ125P5 NC7SZ125P5 Reel In Stock $0.61 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,524
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,621
CRCW040210K0FKED Thick Film Resistors - SMD 929,362
GRM155R71E103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 662,462
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,854,085
ERJ-2GE0R00X Thick Film Resistors - SMD 1,184,833
NC7SZ175P6X Flip Flops 17,803
NC7SZ157P6X Encoders, Decoders, Multiplexers & Demultiplexers 8,407
CRCW08050000Z0EA Thick Film Resistors - SMD 533,509
CRCW0603100RFKEA Thick Film Resistors - SMD 511,551
Real Time Availability
Stock:
14,663 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.36
10:
$0.239
100:
$0.10
$0.068
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.052
$0.041
$0.039
$0.033
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 123448388 144711234 151514279 106570466 147914401 144726329Alternative Packaging