|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-NC7S14P5
Manufacturer Part #:

NC7S14P5

Manufacturer:

Description:
Inverters Inv w/ Schm Trig Inp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Number of Circuits: 1 Circuit
Logic Family: NC7S
Logic Type: CMOS
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Packaging: Reel
Brand: Fairchild Semiconductor
High Level Output Current: - 2.6 mA
Low Level Output Current: 2.6 mA
Propagation Delay Time: 100 ns, 27 ns, 20 ns, 17 ns
Series: NC7S14P5
Factory Pack Quantity: 250
Part # Aliases: NC7S14P5_NL
Unit Weight: 0.000635 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-NC7S14P5X NC7S14P5X Reel In Stock $0.36 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX999EUK+T Analog Comparators 4,848
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,068
DA101C Transformers Audio & Signal 2,826
GRM155R71C224KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 977,561
EP1C3T100I7N FPGA - Field Programmable Gate Array 375
AT25DF321A-SH-B Flash Memory 1,045
TPA3110D2PWPR Audio Amplifiers 3,962
TPA6111A2DR Audio Amplifiers 13,575
TPS70950DBVR LDO Voltage Regulators 8,404
6TPE220MAZB Tantalum Capacitors - Polymer SMD 7,813
Real Time Availability
Stock:
1,264 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.58
10:
$0.433
100:
$0.272
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$0.272
$0.204
$0.174
$0.161
$0.153
$0.146
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

123448388 144711234 151514279 197847692 147914401Alternative Packaging