Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-MPSA92RA
Manufacturer Part #:

MPSA92RA

Manufacturer:

Description: Transistors Bipolar - BJT PNP Transistor High Voltage
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 300 V
Collector- Emitter Voltage VCEO Max: 300 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 0.5 V
Maximum DC Collector Current: 0.5 A
Gain Bandwidth Product fT: 50 MHz
DC Collector/Base Gain hfe Min: 40
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92-3 Kinked Lead
Continuous Collector Current: 0.5 A
Maximum Power Dissipation: 625 mW
Minimum Operating Temperature: - 55 C
Packaging: Reel
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
G6J-2P-Y-DC5
Low Signal Relays - PCB ThruHole NonLatching DPDT ...
Omron Electronics
1: $3.38
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
GRM31C5C1E104JA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.74
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
G5V-2-H-DC12
Low Signal Relays - PCB ThruHole Sealed 2A DPDT 12 ...
Omron Electronics
1: $2.74
ECH-U1H104JX9
Film Capacitors 0.1uF 50volts 5% 1913 PPS Film
Panasonic Electronic Components
1: $1.10
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.68
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
STTH812D
Rectifiers Ultrafast recovery 1200 V diode
STMicroelectronics
1: $0.86
90142-0010
Headers & Wire Housings CRIMP HSG DUAL 10P
Molex
1: $0.84
CCF0710K0JKE36
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.08
UVR2V010MED
Aluminum Electrolytic Capacitors - Leaded 350volts ...
Nichicon
1: $0.29
IRF730APBF
MOSFET N-Chan 400V 5.5 Amp
Vishay/Siliconix
1: $1.04
CCF071K00JKE36
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.08
140-500N2-5R6D-RC
Ceramic Disc Capacitors 500V 5.6pF NPO .5pF Tol
Xicon
1: $0.10
MF1/4DCT52R4703F
Metal Film Resistors - Through Hole 1/4W 470K ohm ...
KOA Speer
1: $0.06
25PR1KLF
Trimmer Resistors - Through Hole 1/4" Squ 1K 10%
BI Technologies / TT electronics
1: $1.24
UVZ1E471MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.38
MPSA42RA
Transistors Bipolar - BJT NPN Transistor High Volt ...
Fairchild Semiconductor
1: $0.12

000000001