Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-MPSA29
Manufacturer Part #:

MPSA29

Manufacturer:

Description:
Darlington Transistors NPN Transistor Darlington
Mouser Online Catalog Page 712, Mouser Online Catalog
PDF Page 712, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Darlington Transistors
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 100 V
Emitter- Base Voltage VEBO: 12 V
Collector- Base Voltage VCBO: 100 V
Maximum DC Collector Current: 0.8 A
Maximum Collector Cut-off Current: 0.1 uA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92
Packaging: Bulk
Brand: Fairchild Semiconductor
DC Collector/Base Gain hfe Min: 10000
Minimum Operating Temperature: - 55 C
Series: MPSA29
Factory Pack Quantity: 2000
Unit Weight: 0.007090 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,194 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.54
  10: $0.312
  100: $0.134
  1,000: $0.103
  2,000: $0.078
  10,000: $0.069
  24,000: $0.065
  50,000: $0.058
  100,000: $0.054

To add to a project, please Log In.

197847692 106693557 147914401