|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Bipolar Transistors - BJT NPN Transistor Medium Power
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 40 V
Collector- Emitter Voltage VCEO Max: 30 V
Emitter- Base Voltage VEBO: 4 V
Maximum DC Collector Current: 0.2 A
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92
Brand: Fairchild Semiconductor
DC Collector/Base Gain hfe Min: 90
DC Current Gain hFE Max: 180
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Pd - Power Dissipation: 625 mW
Series: MPS6513
Factory Pack Quantity: 2000
VendorNumber: 5121
Unit Weight: 0.007090 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)