Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-MPF102
Manufacturer Part #:

MPF102

Manufacturer:

Description: Transistors RF JFET NCh RF Transistor
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors RF JFET
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: N-Channel
Forward Transconductance gFS (Max / Min): 0.002 S to 0.0075 S
Gate-Source Cutoff Voltage: - 8 V
Gate-Source Breakdown Voltage: - 25 V
Maximum Drain Gate Voltage: 25 V
Drain Current (Idss at Vgs=0): 8 mA to 80 mA
Power Dissipation: 350 mW
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Bulk
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 155 C
Factory Pack Quantity: 2000
Part # Aliases: MPF102_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.44
108-0001-EVX
Toggle Switches SPST OFF-ON
Mountain Switch
1: $3.27
640445-4
Headers & Wire Housings FRCTN LK HDR STR 4P Square ...
TE Connectivity / AMP
1: $0.21
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.10
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
PV36W104C01B00
Trimmer Resistors - Through Hole 100Kohms 10mm Squ ...
Murata Electronics
1: $1.69
TL072CN
Operational Amplifiers - Op Amps Dual Low Noise JF ...
STMicroelectronics
1: $0.40
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
NJM13700D
Operational Amplifiers - Op Amps Dual
NJR
1: $1.02
RV16AF-10-15R1-B100K
Potentiometers Linear B100K
Alpha (Taiwan)
1: $1.38
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
271-2.2K-RC
Metal Film Resistors - Through Hole 2.2Kohms 1% 50 ...
Xicon
1: $0.13
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
1N914
Diodes - General Purpose, Power, Switching 100V Io ...
Central Semiconductor
1: $0.13
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
23PS247
Film Capacitors STYRENE 50V .0047uF
Xicon
1: $0.31
271-180K-RC
Metal Film Resistors - Through Hole 180Kohms 1% 50 ...
Xicon
1: $0.13

000000001